TLP293-4(GBTPR,E | ||
---|---|---|
DigiKey Part Number | 264-TLP293-4(GBTPRETR-ND - Tape & Reel (TR) 264-TLP293-4(GBTPRECT-ND - Cut Tape (CT) 264-TLP293-4(GBTPREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP293-4(GBTPR,E | |
Description | OPTOISOLATOR 3.75KV TRANS SO16 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP293-4(GBTPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥8.58500 | ¥85.85 |
100 | ¥6.35300 | ¥635.30 |
500 | ¥5.83792 | ¥2,918.96 |
1,000 | ¥4.80770 | ¥4,807.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.56732 | ¥9,134.64 |
6,000 | ¥4.46429 | ¥26,785.74 |
10,000 | ¥4.36127 | ¥43,612.70 |