
5502207F | |
|---|---|
DigiKey Part Number | 350-1630-ND |
Manufacturer | |
Manufacturer Product Number | 5502207F |
Description | LED CBI 5MM GRN HI EFF RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 10mcd |
Series | Viewing Angle 65° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 563nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.57500 | ¥65.75 |
| 100 | ¥4.87930 | ¥487.93 |
| 500 | ¥4.12540 | ¥2,062.70 |
| 1,000 | ¥3.87863 | ¥3,878.63 |
| 2,000 | ¥3.66936 | ¥7,338.72 |
| 5,000 | ¥3.44091 | ¥17,204.55 |
| 10,000 | ¥3.29859 | ¥32,985.90 |
| 25,000 | ¥3.14351 | ¥78,587.75 |








