TJ90S04M3L,LQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK65S04N1L,LXHQ

DigiKey Part Number
264-TK65S04N1LLXHQTR-ND - Tape & Reel (TR)
264-TK65S04N1LLXHQCT-ND - Cut Tape (CT)
264-TK65S04N1LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK65S04N1L,LXHQ
Description
MOSFET N-CH 40V 65A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 65A (Ta) 107W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK65S04N1L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,459
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥9.30300¥93.03
100¥6.24180¥624.18
500¥4.93042¥2,465.21
1,000¥4.50842¥4,508.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.02888¥8,057.76
4,000¥3.73941¥14,957.64
6,000¥3.66957¥22,017.42
Manufacturers Standard Package