TC7WZ00FK,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7WZ00FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ00FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ00FKLJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7WZ00FK,LJ(CT | |
Description | IC GATE NAND 2CH 2-INP 8SSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 2 Channel 8-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7WZ00FK,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.43660 | ¥143.66 |
250 | ¥1.21004 | ¥302.51 |
500 | ¥0.98316 | ¥491.58 |
1,000 | ¥0.75625 | ¥756.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68061 | ¥2,041.83 |
6,000 | ¥0.64281 | ¥3,856.86 |
15,000 | ¥0.58609 | ¥8,791.35 |
30,000 | ¥0.54828 | ¥16,448.40 |
75,000 | ¥0.49156 | ¥36,867.00 |
150,000 | ¥0.48230 | ¥72,345.00 |