



ADP2301AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2301AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP2301AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP2301AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2301AUJZ-R7 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2301AUJZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.55000 | ¥413.75 |
| 100 | ¥14.86610 | ¥1,486.61 |
| 250 | ¥14.06264 | ¥3,515.66 |
| 500 | ¥13.79188 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.68744 | ¥38,062.32 |
| 6,000 | ¥12.44648 | ¥74,678.88 |




