TC74VHC393FT(EL,M) | ||
---|---|---|
DigiKey Part Number | TC74VHC393FT(ELM)TR-ND - Tape & Reel (TR) TC74VHC393FT(ELM)CT-ND - Cut Tape (CT) TC74VHC393FT(ELM)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC74VHC393FT(EL,M) | |
Description | IC BIN COUNTER DL 4BIT 14TSSOP | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 170 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |