74VHC393FT | |
---|---|
DigiKey Part Number | 74VHC393FTTR-ND - Tape & Reel (TR) 74VHC393FTCT-ND - Cut Tape (CT) 74VHC393FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC393FT |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
EDA/CAD Models | 74VHC393FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 115 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.56160 | ¥64.04 |
100 | ¥1.90550 | ¥190.55 |
250 | ¥1.72672 | ¥431.68 |
500 | ¥1.42884 | ¥714.42 |
1,000 | ¥1.07172 | ¥1,071.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98236 | ¥2,455.90 |
5,000 | ¥0.92284 | ¥4,614.20 |
12,500 | ¥0.86330 | ¥10,791.25 |
25,000 | ¥0.79186 | ¥19,796.50 |
62,500 | ¥0.76209 | ¥47,630.62 |