TB67H420FTG,EL | ||
---|---|---|
DigiKey Part Number | TB67H420FTGELTR-ND - Tape & Reel (TR) TB67H420FTGELCT-ND - Cut Tape (CT) TB67H420FTGELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB67H420FTG,EL | |
Description | DUAL CHANNEL BRUSHED DRIVER 4 FU | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver CMOS PWM 48-QFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | TB67H420FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 9A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.52200 | ¥305.22 |
25 | ¥28.85080 | ¥721.27 |
100 | ¥25.00490 | ¥2,500.49 |
250 | ¥23.72240 | ¥5,930.60 |
500 | ¥22.57570 | ¥11,287.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥22.57571 | ¥90,302.84 |