A767KN826M1VLAE031 | |
---|---|
DigiKey Part Number | 399-A767KN826M1VLAE031TR-ND - Tape & Reel (TR) 399-A767KN826M1VLAE031CT-ND - Cut Tape (CT) 399-A767KN826M1VLAE031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767KN826M1VLAE031 |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767KN826M1VLAE031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.25100 | ¥82.51 |
50 | ¥7.53000 | ¥376.50 |
100 | ¥6.16890 | ¥616.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.92380 | ¥2,461.90 |
1,000 | ¥4.34458 | ¥4,344.58 |
2,500 | ¥4.05496 | ¥10,137.40 |
5,000 | ¥3.91012 | ¥19,550.60 |
12,500 | ¥3.69289 | ¥46,161.12 |