SSM6N62TU,LF | ||
---|---|---|
DigiKey Part Number | SSM6N62TULFTR-ND - Tape & Reel (TR) SSM6N62TULFCT-ND - Cut Tape (CT) SSM6N62TULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6N62TU,LF | |
Description | MOSFET 2N-CH 20V 0.8A UF6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount UF6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6N62TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 177pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96200 | ¥196.20 |
500 | ¥1.53170 | ¥765.85 |
1,000 | ¥1.24495 | ¥1,244.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11291 | ¥3,338.73 |
6,000 | ¥1.05632 | ¥6,337.92 |
9,000 | ¥0.98088 | ¥8,827.92 |
30,000 | ¥0.95824 | ¥28,747.20 |
75,000 | ¥0.93381 | ¥70,035.75 |