DF5A6.8LFUTE85LF | ||
---|---|---|
DigiKey Part Number | DF5A6.8LFUTE85LFTR-ND - Tape & Reel (TR) DF5A6.8LFUTE85LFCT-ND - Cut Tape (CT) DF5A6.8LFUTE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF5A6.8LFUTE85LF | |
Description | TVS DIODE 5VWM USV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25360 | ¥125.36 |
500 | ¥1.02256 | ¥511.28 |
1,000 | ¥0.75863 | ¥758.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63825 | ¥1,914.75 |
6,000 | ¥0.61023 | ¥3,661.38 |
9,000 | ¥0.52776 | ¥4,749.84 |
30,000 | ¥0.51787 | ¥15,536.10 |
75,000 | ¥0.42881 | ¥32,160.75 |
150,000 | ¥0.42221 | ¥63,331.50 |