CAT24M01YI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24M01YI-GT3OSTR-ND - Tape & Reel (TR) CAT24M01YI-GT3OSCT-ND - Cut Tape (CT) CAT24M01YI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24M01YI-GT3 | |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24M01YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.79000 | ¥9.79 |
10 | ¥8.93000 | ¥89.30 |
25 | ¥8.68840 | ¥217.21 |
50 | ¥8.64380 | ¥432.19 |
100 | ¥7.72660 | ¥772.66 |
250 | ¥7.70424 | ¥1,926.06 |
500 | ¥7.58790 | ¥3,793.95 |
1,000 | ¥7.26578 | ¥7,265.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.88549 | ¥20,656.47 |
6,000 | ¥6.76469 | ¥40,588.14 |