DF2S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S23P2CTC,L3F

DigiKey Part Number
DF2S23P2CTCL3FTR-ND - Tape & Reel (TR)
DF2S23P2CTCL3FCT-ND - Cut Tape (CT)
DF2S23P2CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S23P2CTC,L3F
Description
TVS DIODE 21VWM 35.7VC CST2C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.7V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount CST2C
Datasheet
 Datasheet
EDA/CAD Models
DF2S23P2CTC,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21V (Max)
Voltage - Breakdown (Min)
21.5V
Voltage - Clamping (Max) @ Ipp
35.7V
Current - Peak Pulse (10/1000µs)
14A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.69500¥16.95
100¥0.74430¥74.43
500¥0.71118¥355.59
1,000¥0.65329¥653.29
2,000¥0.64915¥1,298.30
5,000¥0.64502¥3,225.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.56232¥5,623.20
20,000¥0.52098¥10,419.60
30,000¥0.51684¥15,505.20
Manufacturers Standard Package