SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323
Toshiba TVS Diode (EAP-IV)

DF2B18FU,H3F

DigiKey Part Number
DF2B18FUH3FTR-ND - Tape & Reel (TR)
DF2B18FUH3FCT-ND - Cut Tape (CT)
DF2B18FUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B18FU,H3F
Description
TVS DIODE 12VWM 33VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2B18FU,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,552
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.57100¥15.71
100¥0.97990¥97.99
500¥0.72358¥361.79
1,000¥0.64055¥640.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51880¥1,556.40
6,000¥0.46706¥2,802.36
9,000¥0.44065¥3,965.85
15,000¥0.41097¥6,164.55
21,000¥0.39339¥8,261.19
30,000¥0.37628¥11,288.40
75,000¥0.33875¥25,406.25
150,000¥0.32044¥48,066.00
Manufacturers Standard Package