CRS06(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CRS06QMTR-ND - Tape & Reel (TR) CRS06QMCT-ND - Cut Tape (CT) CRS06QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS06(TE85L,Q,M) |
Description | DIODE SCHOTTKY 20V 1A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS06(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69440 | ¥169.44 |
500 | ¥1.56880 | ¥784.40 |
1,000 | ¥1.06680 | ¥1,066.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98208 | ¥2,946.24 |
6,000 | ¥0.94128 | ¥5,647.68 |
9,000 | ¥0.84716 | ¥7,624.44 |
30,000 | ¥0.83461 | ¥25,038.30 |
75,000 | ¥0.80041 | ¥60,030.75 |