CMS10(TE12L,Q,M) | ||
---|---|---|
DigiKey Part Number | CMS10QMTR-ND - Tape & Reel (TR) CMS10QMCT-ND - Cut Tape (CT) CMS10QMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMS10(TE12L,Q,M) | |
Description | DIODE SCHOTTKY 40V 1A M-FLAT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount M-FLAT (2.4x3.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS10(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.56000 | ¥3.56 |
10 | ¥3.03900 | ¥30.39 |
100 | ¥2.11270 | ¥211.27 |
500 | ¥1.64950 | ¥824.75 |
1,000 | ¥1.34073 | ¥1,340.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19853 | ¥3,595.59 |
6,000 | ¥1.13759 | ¥6,825.54 |
9,000 | ¥1.05633 | ¥9,506.97 |
30,000 | ¥1.03643 | ¥31,092.90 |