NSVMMBT2222AM3T5G | ||
---|---|---|
DigiKey Part Number | NSVMMBT2222AM3T5GOSTR-ND - Tape & Reel (TR) NSVMMBT2222AM3T5GOSCT-ND - Cut Tape (CT) NSVMMBT2222AM3T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSVMMBT2222AM3T5G | |
Description | TRANS NPN 40V 0.6A SOT723 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 640 mW Surface Mount SOT-723 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSVMMBT2222AM3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 640 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.17500 | ¥21.75 |
100 | ¥1.06150 | ¥106.15 |
500 | ¥0.88546 | ¥442.73 |
1,000 | ¥0.61529 | ¥615.29 |
2,000 | ¥0.53324 | ¥1,066.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49462 | ¥3,956.96 |
16,000 | ¥0.41018 | ¥6,562.88 |
24,000 | ¥0.40294 | ¥9,670.56 |
56,000 | ¥0.36192 | ¥20,267.52 |
200,000 | ¥0.31367 | ¥62,734.00 |