74HC74D | ||
---|---|---|
DigiKey Part Number | 264-74HC74DTR-ND - Tape & Reel (TR) 264-74HC74DCT-ND - Cut Tape (CT) 264-74HC74DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC74D | |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC74D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 67 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.68440 | ¥92.11 |
100 | ¥2.94880 | ¥294.88 |
250 | ¥2.73800 | ¥684.50 |
500 | ¥2.31668 | ¥1,158.34 |
1,000 | ¥1.79013 | ¥1,790.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63218 | ¥4,080.45 |
5,000 | ¥1.52687 | ¥7,634.35 |
12,500 | ¥1.42157 | ¥17,769.62 |
25,000 | ¥1.34786 | ¥33,696.50 |