2SC4215-Y(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SC4215-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC4215-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC4215-Y(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4215-Y(TE85L,F) | |
Description | RF TRANS NPN 30V 550MHZ USM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SC-70 | |
EDA/CAD Models | 2SC4215-Y(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 2dB ~ 5dB @ 100MHz | |
Gain | 17dB ~ 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥2.72900 | ¥27.29 |
100 | ¥1.37650 | ¥137.65 |
500 | ¥1.21988 | ¥609.94 |
1,000 | ¥0.94933 | ¥949.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84965 | ¥2,548.95 |
6,000 | ¥0.83066 | ¥4,983.96 |
9,000 | ¥0.73573 | ¥6,621.57 |
30,000 | ¥0.72624 | ¥21,787.20 |
75,000 | ¥0.61706 | ¥46,279.50 |