XC6204B252MR-G | |
---|---|
DigiKey Part Number | 893-1061-2-ND - Tape & Reel (TR) 893-1061-1-ND - Cut Tape (CT) 893-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B252MR-G |
Description | IC REG LINEAR 2.5V 150MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B252MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.60080 | ¥115.02 |
100 | ¥3.75520 | ¥375.52 |
250 | ¥3.48788 | ¥871.97 |
500 | ¥2.96852 | ¥1,484.26 |
1,000 | ¥2.37479 | ¥2,374.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15219 | ¥6,456.57 |
6,000 | ¥2.00376 | ¥12,022.56 |
15,000 | ¥1.92954 | ¥28,943.10 |
30,000 | ¥1.85533 | ¥55,659.90 |