16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS114S08IPBSR

DigiKey Part Number
296-48103-2-ND - Tape & Reel (TR)
296-48103-1-ND - Cut Tape (CT)
296-48103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS114S08IPBSR
Description
IC ADC 16BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS114S08IPBSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.6V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
4k
Operating Temperature
-50°C ~ 125°C
Number of Inputs
12
Package / Case
32-TQFP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-TQFP (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,445
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.41000¥87.41
10¥68.26700¥682.67
25¥63.48200¥1,587.05
100¥58.21740¥5,821.74
250¥57.43072¥14,357.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥52.95110¥52,951.10
Manufacturers Standard Package