
XC6122A622MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A622MR-GTR-ND - Tape & Reel (TR) 893-XC6122A622MR-GCT-ND - Cut Tape (CT) 893-XC6122A622MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A622MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A622MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.47600 | ¥84.76 |
| 25 | ¥8.04440 | ¥201.11 |
| 100 | ¥6.60810 | ¥660.81 |
| 250 | ¥6.17728 | ¥1,544.32 |
| 500 | ¥5.45900 | ¥2,729.50 |
| 1,000 | ¥4.30971 | ¥4,309.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.02240 | ¥12,067.20 |
| 6,000 | ¥3.82127 | ¥22,927.62 |
| 15,000 | ¥3.67762 | ¥55,164.30 |

