XC6121E616ER-G | |
---|---|
DigiKey Part Number | 893-1439-2-ND - Tape & Reel (TR) 893-1439-1-ND - Cut Tape (CT) 893-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121E616ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6121E616ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.98640 | ¥199.66 |
100 | ¥6.56050 | ¥656.05 |
250 | ¥6.13276 | ¥1,533.19 |
500 | ¥5.41966 | ¥2,709.83 |
1,000 | ¥4.27866 | ¥4,278.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.99342 | ¥11,980.26 |
6,000 | ¥3.79374 | ¥22,762.44 |
15,000 | ¥3.65112 | ¥54,766.80 |