
BQ24230RGTR | |
|---|---|
DigiKey Part Number | 296-23937-2-ND - Tape & Reel (TR) 296-23937-1-ND - Cut Tape (CT) 296-23937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24230RGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24230RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.33000 | ¥19.33 |
| 10 | ¥14.35500 | ¥143.55 |
| 25 | ¥13.09880 | ¥327.47 |
| 100 | ¥11.71910 | ¥1,171.91 |
| 250 | ¥11.06088 | ¥2,765.22 |
| 500 | ¥10.66396 | ¥5,331.98 |
| 1,000 | ¥10.33734 | ¥10,337.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.93378 | ¥29,801.34 |
| 6,000 | ¥9.73637 | ¥58,418.22 |











