M6E-M | ||
---|---|---|
DigiKey Part Number | 1523-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | M6E-M | |
Description | RFID READER R/W 865-928MHZ MOD | |
Customer Reference | ||
Detailed Description | RFID Reader Module 865MHz ~ 928MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 865MHz ~ 928MHz | |
Interface | UART, USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |