



M7E-PICO-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-M7E-PICO-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | M7E-PICO-DEVKIT |
Description | EVAL BOARD FOR M7E-PICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | E310, M7E-PICO - RFID (Reader) 860MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer ThingMagic, a JADAK brand | Utilized IC / Part E310, M7E-PICO |
Packaging Bulk | RF Frequency 860MHz ~ 930MHz |
Part Status Active | Function RFID (Reader) |
Type RFID Reader | Base Product Number |
Frequency 860MHz ~ 930MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,637.64000 | ¥6,637.64 |









