New Product
CC2745P10E0WRHARQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2755R105E0WRHAR

DigiKey Part Number
296-CC2755R105E0WRHARTR-ND - Tape & Reel (TR)
296-CC2755R105E0WRHARCT-ND - Cut Tape (CT)
296-CC2755R105E0WRHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2755R105E0WRHAR
Description
SIMPLELINK 32-BIT ARM CORTEX-M33
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
103.5dBm
Memory Size
1MB Flash, 162kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
6.1mA
Current - Transmitting
7.7mA ~ 24mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,991
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
10¥33.32500¥333.25
25¥30.71320¥767.83
100¥27.84150¥2,784.15
250¥26.47132¥6,617.83
500¥25.64564¥12,822.82
1,000¥24.96593¥24,965.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥23.94634¥95,785.36
Manufacturers Standard Package