ULN2003AINE4 | ||
---|---|---|
DigiKey Part Number | 296-ULN2003AINE4-ND | |
Manufacturer | ||
Manufacturer Product Number | ULN2003AINE4 | |
Description | 50-V, 7-CH DARLINGTON TRANSISTOR | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 50V 500mA Through Hole 16-PDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66507 | ¥1,665.07 |