Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥1.28271 Tube | Tube | Last Time Buy | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | 150°C (TJ) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | 1,000 : ¥1.68136 Tube | Tube | Last Time Buy | - | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | -40°C ~ 105°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Active | Bulk | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | 150°C (TJ) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | 50µA | - | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO |