
ULQ2003A | |
|---|---|
DigiKey Part Number | 497-2358-5-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003A |
Description | TRANS 7NPN DARL 50V 500MA 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003A Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type 7 NPN Darlington | Package / Case 16-DIP (0.300", 7.62mm) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-DIP |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥9.82800 | ¥245.70 |
| 100 | ¥8.75050 | ¥875.05 |
| 250 | ¥8.23592 | ¥2,058.98 |
| 500 | ¥7.92564 | ¥3,962.82 |
| 1,000 | ¥7.67026 | ¥7,670.26 |
| 2,500 | ¥7.40075 | ¥18,501.88 |
| 5,000 | ¥7.23831 | ¥36,191.55 |











