
UCC3809P-2 | |
|---|---|
DigiKey Part Number | 296-13440-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809P-2 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809P-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥22.53300 | ¥225.33 |
| 80 | ¥18.91763 | ¥1,513.41 |
| 160 | ¥18.11138 | ¥2,897.82 |
| 320 | ¥17.44759 | ¥5,583.23 |
| 560 | ¥16.99820 | ¥9,518.99 |
| 1,040 | ¥16.57688 | ¥17,239.96 |
| 2,560 | ¥16.08098 | ¥41,167.31 |
| 5,040 | ¥15.78269 | ¥79,544.76 |


