
UCC3805DTR | |
|---|---|
DigiKey Part Number | 296-41813-2-ND - Tape & Reel (TR) 296-41813-1-ND - Cut Tape (CT) 296-41813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3805DTR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3805DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.76270 | ¥29,406.75 |
| 5,000 | ¥11.52174 | ¥57,608.70 |
| 7,500 | ¥11.40110 | ¥85,508.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.87000 | ¥20.87 |
| 10 | ¥15.52700 | ¥155.27 |
| 25 | ¥14.18360 | ¥354.59 |
| 100 | ¥12.70550 | ¥1,270.55 |
| 250 | ¥12.00088 | ¥3,000.22 |
| 500 | ¥11.57624 | ¥5,788.12 |
| 1,000 | ¥11.22660 | ¥11,226.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.61000 | ¥22.61 |
| 10 | ¥16.82100 | ¥168.21 |
| 25 | ¥15.36600 | ¥384.15 |
| 100 | ¥13.76460 | ¥1,376.46 |
| 250 | ¥13.00128 | ¥3,250.32 |
| 500 | ¥12.54124 | ¥6,270.62 |
| 1,000 | ¥12.16246 | ¥12,162.46 |






