
UCC28720DR | |
|---|---|
DigiKey Part Number | 296-41058-2-ND - Tape & Reel (TR) 296-41058-1-ND - Cut Tape (CT) 296-41058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28720DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 650Hz ~ 80kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28720DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 650Hz ~ 80kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.85822 | ¥14,645.55 |
| 5,000 | ¥5.72481 | ¥28,624.05 |
| 7,500 | ¥5.65798 | ¥42,434.85 |
| 12,500 | ¥5.58397 | ¥69,799.62 |








