UCC27323DGN | |
---|---|
DigiKey Part Number | 296-12529-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27323DGN |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27323DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84100 | ¥138.41 |
80 | ¥11.12675 | ¥890.14 |
320 | ¥10.44716 | ¥3,343.09 |
560 | ¥9.14125 | ¥5,119.10 |
1,040 | ¥7.57423 | ¥7,877.20 |
2,560 | ¥7.05186 | ¥18,052.76 |
5,040 | ¥6.79069 | ¥34,225.08 |