DMTH8008LFGQ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMTH8008LFGQ-7TR-ND - Tape & Reel (TR) 31-DMTH8008LFGQ-7CT-ND - Cut Tape (CT) 31-DMTH8008LFGQ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMTH8008LFGQ-7 | |
Description | MOSFET BVDSS: 61V~100V POWERDI33 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 17A (Ta), 70A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2254 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.94800 | ¥89.48 |
100 | ¥6.95820 | ¥695.82 |
500 | ¥5.89760 | ¥2,948.80 |
1,000 | ¥4.80419 | ¥4,804.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.52261 | ¥9,045.22 |
6,000 | ¥4.30724 | ¥25,843.44 |
10,000 | ¥4.10844 | ¥41,084.40 |