UCC24612-1DBVR | ||
---|---|---|
DigiKey Part Number | 296-50182-2-ND - Tape & Reel (TR) 296-50182-1-ND - Cut Tape (CT) 296-50182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC24612-1DBVR | |
Description | SYNC RECTIFIER FLYBACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Adapters SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC24612-1DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Adapters | |
Voltage - Input | 4V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 4 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.21960 | ¥155.49 |
100 | ¥5.07670 | ¥507.67 |
250 | ¥4.71544 | ¥1,178.86 |
500 | ¥4.01306 | ¥2,006.53 |
1,000 | ¥3.21043 | ¥3,210.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90947 | ¥8,728.41 |
6,000 | ¥2.70881 | ¥16,252.86 |
15,000 | ¥2.60849 | ¥39,127.35 |
30,000 | ¥2.50816 | ¥75,244.80 |