
UCC24612-1DBVT | |
|---|---|
DigiKey Part Number | 296-48384-2-ND - Tape & Reel (TR) 296-48384-1-ND - Cut Tape (CT) 296-48384-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | UCC24612-1DBVT |
Description | HIGH-FREQUENCY MULTI-MODE SYNCHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24612-1DBVT Models |
Category | Current - Supply 4 A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Applications Adapters | Base Product Number |
Voltage - Input 4V ~ 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.24400 | ¥62.44 |
| 25 | ¥5.64000 | ¥141.00 |
| 100 | ¥4.97030 | ¥497.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.65136 | ¥1,162.84 |
| 500 | ¥4.45902 | ¥2,229.51 |
| 750 | ¥4.36269 | ¥3,272.02 |
| 1,250 | ¥4.25587 | ¥5,319.84 |
| 1,750 | ¥4.19346 | ¥7,338.56 |
| 2,500 | ¥4.13344 | ¥10,333.60 |







