LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 24-WQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5521YQ/NOPB

DigiKey Part Number
LP5521YQ/NOPBTR-ND - Tape & Reel (TR)
LP5521YQ/NOPBCT-ND - Cut Tape (CT)
LP5521YQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5521YQ/NOPB
Description
IC LED DRVR RGLTR I2C 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 24-WQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LP5521YQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.55V
Manufacturer
Texas Instruments
Current - Output / Channel
25.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.25MHz
Part Status
Active
Dimming
I2C
Type
DC DC Regulator
Applications
Backlight
Topology
Switched Capacitor (Charge Pump)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
24-WQFN (5x4)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.91800¥129.18
25¥11.77000¥294.25
100¥10.51200¥1,051.20
250¥9.91144¥2,477.86
500¥9.57830¥4,789.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.07756¥9,077.56
Manufacturers Standard Package