


TS391SN2T1G | |
|---|---|
DigiKey Part Number | TS391SN2T1GOSTR-ND - Tape & Reel (TR) TS391SN2T1GOSCT-ND - Cut Tape (CT) TS391SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS391SN2T1G Models |
Category | Current - Quiescent (Max) 1.25mA |
Manufacturer onsemi | Propagation Delay (Max) 850ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 0.25µA @ 5V | Base Product Number |
Current - Output (Typ) 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.92800 | ¥29.28 |
| 25 | ¥2.61680 | ¥65.42 |
| 100 | ¥2.27260 | ¥227.26 |
| 250 | ¥2.10852 | ¥527.13 |
| 500 | ¥2.00944 | ¥1,004.72 |
| 1,000 | ¥1.92807 | ¥1,928.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.77425 | ¥5,322.75 |
| 6,000 | ¥1.72645 | ¥10,358.70 |


