
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCC20225QNPLRQ1 | |
---|---|
DigiKey Part Number | 296-53550-2-ND - Tape & Reel (TR) 296-53550-1-ND - Cut Tape (CT) 296-53550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20225QNPLRQ1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-VLGA (5x5) | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
In-Stock: 8,440
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.12000 | ¥39.12 |
10 | ¥29.72200 | ¥297.22 |
25 | ¥27.37960 | ¥684.49 |
100 | ¥24.80610 | ¥2,480.61 |
250 | ¥23.57884 | ¥5,894.71 |
500 | ¥22.83934 | ¥11,419.67 |
1,000 | ¥22.23052 | ¥22,230.52 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.87851 | ¥59,635.53 |
You May Also Be Interested InSee All
15 Items