STGAP2SICSNCTR | ||
---|---|---|
DigiKey Part Number | 497-STGAP2SICSNCTR-ND - Tape & Reel (TR) 497-STGAP2SICSNCTRCT-ND - Cut Tape (CT) 497-STGAP2SICSNCTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STGAP2SICSNCTR | |
Description | DGTL ISO 4.8KV 1CH GATE DVR 8SO | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Capacitive Coupling 4800Vpk 1 Channel 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | STGAP2SICSNCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4800Vpk | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.48300 | ¥154.83 |
100 | ¥12.32470 | ¥1,232.47 |
500 | ¥10.42900 | ¥5,214.50 |
1,000 | ¥8.84877 | ¥8,848.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.40634 | ¥21,015.85 |
5,000 | ¥8.09033 | ¥40,451.65 |