
NCV57085DR2G | |
|---|---|
DigiKey Part Number | 488-NCV57085DR2GTR-ND - Tape & Reel (TR) 488-NCV57085DR2GCT-ND - Cut Tape (CT) 488-NCV57085DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57085DR2G |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7.5A, 7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.5A, 7A, 7.5A, 7A |
Mfr | Current - Peak Output 7.5A, 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 0V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Supplier Device Package 8-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 10ns, 15ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 1,000 | ¥7.59186 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.91673 | ¥17,291.83 |
| 5,000 | ¥6.76390 | ¥33,819.50 |







