
UC3842DTR | |
|---|---|
DigiKey Part Number | 296-UC3842DTR-ND - Tape & Reel (TR) 296-UC3842DTRCT-ND - Cut Tape (CT) 296-UC3842DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842DTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.27000 | ¥10.27 |
| 10 | ¥7.40000 | ¥74.00 |
| 25 | ¥6.69680 | ¥167.42 |
| 100 | ¥5.92070 | ¥592.07 |
| 250 | ¥5.55064 | ¥1,387.66 |
| 500 | ¥5.32736 | ¥2,663.68 |
| 1,000 | ¥5.14360 | ¥5,143.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.94962 | ¥12,374.05 |
| 5,000 | ¥4.83273 | ¥24,163.65 |
| 7,500 | ¥4.77418 | ¥35,806.35 |
| 12,500 | ¥4.70931 | ¥58,866.38 |
| 17,500 | ¥4.67141 | ¥81,749.68 |

