
UC3842D | |
|---|---|
DigiKey Part Number | 296-UC3842D-ND |
Manufacturer | |
Manufacturer Product Number | UC3842D |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.69000 | ¥13.69 |
| 10 | ¥9.99200 | ¥99.92 |
| 50 | ¥8.52220 | ¥426.11 |
| 100 | ¥8.06710 | ¥806.71 |
| 250 | ¥7.58632 | ¥1,896.58 |
| 500 | ¥7.29632 | ¥3,648.16 |
| 1,000 | ¥7.05780 | ¥7,057.80 |
| 2,500 | ¥6.80592 | ¥17,014.80 |
| 5,000 | ¥6.65419 | ¥33,270.95 |

