16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3717AN

DigiKey Part Number
296-11258-5-ND
Manufacturer
Manufacturer Product Number
UC3717AN
Description
IC HALF BRIDGE DRIVER 1A 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3717AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 46V
Operating Temperature
0°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.40000¥200.40
10¥160.50100¥1,605.01
25¥150.53000¥3,763.25
100¥139.57410¥13,957.41
250¥134.35072¥33,587.68
500¥131.20414¥65,602.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.