20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS4558RUKR

DigiKey Part Number
296-29670-2-ND - Tape & Reel (TR)
296-29670-1-ND - Cut Tape (CT)
296-29670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS4558RUKR
Description
IC XLTR VL BIDIR 20-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TXS4558RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.3 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
-
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 68,525 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.11300¥91.13
25¥8.26960¥206.74
100¥7.34410¥734.41
250¥6.90200¥1,725.50
500¥6.76904¥3,384.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.14569¥18,437.07
6,000¥6.01319¥36,079.14
9,000¥5.94682¥53,521.38
Manufacturers Standard Package

Other Suppliers on DigiKey

68,525In Stock
Ships from Rochester Electronics, LLC