
TX7332ZBX | |
|---|---|
DigiKey Part Number | 296-TX7332ZBX-ND |
Manufacturer | |
Manufacturer Product Number | TX7332ZBX |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 260-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | Ultrasound Imaging | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 260-LFBGA | |
Supplier Device Package | 260-NFBGA (17x11) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,275.42000 | ¥1,275.42 |
| 10 | ¥1,192.45800 | ¥11,924.58 |




