TVP5150PBS | ||
---|---|---|
DigiKey Part Number | 296-19303-ND | |
Manufacturer | ||
Manufacturer Product Number | TVP5150PBS | |
Description | IC NTSC/PAL/SECAM DECODER 32TQFP | |
Customer Reference | ||
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP5150PBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
10 | ¥70.77300 | ¥707.73 |
25 | ¥67.48080 | ¥1,687.02 |
80 | ¥58.59213 | ¥4,687.37 |
250 | ¥55.95884 | ¥13,989.71 |
500 | ¥51.02142 | ¥25,510.71 |
1,000 | ¥44.43802 | ¥44,438.02 |