TVP5151IPBSR | ||
---|---|---|
DigiKey Part Number | 296-25420-2-ND - Tape & Reel (TR) 296-25420-1-ND - Cut Tape (CT) 296-25420-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TVP5151IPBSR | |
Description | IC VIDEO DECODER 32TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP5151IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.68100 | ¥486.81 |
25 | ¥46.41880 | ¥1,160.47 |
100 | ¥40.30630 | ¥4,030.63 |
250 | ¥38.49460 | ¥9,623.65 |
500 | ¥35.09808 | ¥17,549.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.56931 | ¥30,569.31 |
2,000 | ¥29.43712 | ¥58,874.24 |