MT47H32M16NF-25E:H | |
---|---|
DigiKey Part Number | MT47H32M16NF-25E:H-ND |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E:H |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H32M16NF-25E:H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.88000 | ¥338.80 |
25 | ¥33.14280 | ¥828.57 |
50 | ¥32.96380 | ¥1,648.19 |
100 | ¥29.55610 | ¥2,955.61 |
250 | ¥29.44824 | ¥7,362.06 |
500 | ¥28.37216 | ¥14,186.08 |
1,368 | ¥26.97335 | ¥36,899.54 |